Технически документи
Спецификации
Brand
WeraSpanner Type
Combination Ratchet Spanner
Metric Size
15mm
Ratcheting
Yes
Overall Length
199 mm
Double Ended
Yes
Series
Joker
Imperial or Metric
Metric
Страна на произход
Czech Republic
Детайли за продукта
Joker Switch Ratcheting Combination Spanners
Ratcheting combination spanner to use with hexagonal nuts or bolts
Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces
€ 56,96
€ 56,96 Всеки (ex VAT)
1
€ 56,96
€ 56,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraSpanner Type
Combination Ratchet Spanner
Metric Size
15mm
Ratcheting
Yes
Overall Length
199 mm
Double Ended
Yes
Series
Joker
Imperial or Metric
Metric
Страна на произход
Czech Republic
Детайли за продукта
Joker Switch Ratcheting Combination Spanners
Ratcheting combination spanner to use with hexagonal nuts or bolts
Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces