Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 0.8 mm
Blade Length
100 mm
Blade Finish
Matt Nickel
Детайли за продукта
Chiseldriver Screwdriver, Kraftform Plus - Series 900
Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help
€ 9,81
€ 9,81 Всеки (ex VAT)
1
€ 9,81
€ 9,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 0.8 mm
Blade Length
100 mm
Blade Finish
Matt Nickel
Детайли за продукта
Chiseldriver Screwdriver, Kraftform Plus - Series 900
Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help