Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

Номер на артикул на RS: 875-8776Марка: Wera№ по каталога на производителя: 05006460001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Zinc Phosphate

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus Extra Slim VDE Pozidriv Screwdrivers (165is)

Precision extra slim insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,06

€ 14,06 Всеки (ex VAT)

Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

€ 14,06

€ 14,06 Всеки (ex VAT)

Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Zinc Phosphate

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus Extra Slim VDE Pozidriv Screwdrivers (165is)

Precision extra slim insulated 1000V Pozidriv screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Може да се интересувате от