Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Phillips Insulated Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 248 mm Overall

Номер на артикул на RS: 875-8738Марка: Wera№ по каталога на производителя: 05006153001
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

248 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus VDE Phillips Screwdrivers (162i)

Precision insulated 1000V Phillips screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,21

€ 11,21 Всеки (ex VAT)

Wera Phillips Insulated Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 248 mm Overall

€ 11,21

€ 11,21 Всеки (ex VAT)

Wera Phillips Insulated Screwdriver, PH1 Tip, 150 mm Blade, VDE/1000V, 248 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

150 mm

Overall Length

248 mm

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Plus VDE Phillips Screwdrivers (162i)

Precision insulated 1000V Phillips screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Може да се интересувате от