Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1 x 5.5 mm
VDE/1000V Approved
Yes
Blade Length
125 mm
Overall Length
223 mm
Страна на произход
Czech Republic
Детайли за продукта
Wera Kraftform Plus VDE Slotted Screwdrivers (160i)
Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish
Standards
IEC 60900
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1 x 5.5 mm
VDE/1000V Approved
Yes
Blade Length
125 mm
Overall Length
223 mm
Страна на произход
Czech Republic
Детайли за продукта
Wera Kraftform Plus VDE Slotted Screwdrivers (160i)
Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Weras Lasertip blades for unrivalled grip.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish
Standards
IEC 60900