Wera Fabric Tool Bag with Shoulder Strap 345mm x 135mm x 375mm

Технически документи
Спецификации
Brand
WeraBag Type
Tool Bag
Material
Fabric
Length
345mm
Width
135mm
Height
375mm
Shoulder Strap
Yes
Lock Type
Hook and Loop
Distrelec Product Id
30092520
Страна на произход
Poland
Детайли за продукта
Wera 2go 2 Tool Container
The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.
Features & Benefits:
Wera 2go tool container with inner and outer hook and loop fastener zones
Individually configurable for greater mobility
Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
Easy insertion and removal
Hands remain free during Transport
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a robust and dimensionally stable material that protects tools from damage and moisture. However, it's not fully waterproof.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Wera products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Hook & Loop Tool Carrier
€ 137,44
€ 137,44 Всеки (ex VAT)
1
€ 137,44
€ 137,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraBag Type
Tool Bag
Material
Fabric
Length
345mm
Width
135mm
Height
375mm
Shoulder Strap
Yes
Lock Type
Hook and Loop
Distrelec Product Id
30092520
Страна на произход
Poland
Детайли за продукта
Wera 2go 2 Tool Container
The Wera 2go tool container is the ideal solution for individual and convenient tool transport thanks to its hook and loop fastener system and its compactness. The inner and outer hook and loop fastener zones ensure a maximum in terms of space utilisation. This means that an incredible number of tools can fit in and on the container. Wera 2go 2 ensures a low weight since only the tools really needed for the job are taken along. The robust and dimensionally stable material protects the tools carried against damage and moisture and enhances the service life of the tool container. The padded and width-adjustable shoulder strap and the snug fit of the container on the body mean that the container is easy and convenient to carry. The hands remain free during transport. It comes with a quiver with an individually adjustable hook and loop fastener partition for screwdrivers and other tools.
Features & Benefits:
Wera 2go tool container with inner and outer hook and loop fastener zones
Individually configurable for greater mobility
Ideal also for the docking of Wera textile boxes and pouches equipped with hook and loop fastener zones
Easy insertion and removal
Hands remain free during Transport
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a robust and dimensionally stable material that protects tools from damage and moisture. However, it's not fully waterproof.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Wera products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.