Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera 28-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit

Номер на артикул на RS: 812-6302Марка: Wera№ по каталога на производителя: 05004077001Distrelec Article No.: 30107437
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

10 → 19mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30107437

Страна на произход

Czech Republic

Детайли за продукта

Zyklop Metal Ratchet Socket Set with Push Through Square

1/2in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design with reversible action
• Slim design means the ratchet is ideal for use in a confined space

Информацията за складовите наличности временно не е налична.

€ 209,27

€ 209,27 Всеки (ex VAT)

Wera 28-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit

€ 209,27

€ 209,27 Всеки (ex VAT)

Wera 28-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

10 → 19mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30107437

Страна на произход

Czech Republic

Детайли за продукта

Zyklop Metal Ratchet Socket Set with Push Through Square

1/2in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design with reversible action
• Slim design means the ratchet is ideal for use in a confined space