Wera Zyklop 3/8 in Square Ratchet with Ratchet Handle, 222 mm Overall

Технически документи
Спецификации
Brand
WeraDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
222 mm
Model
Zyklop
Material
Chrome Molybdenum Steel
Finish
Chrome
Страна на произход
Czech Republic
Детайли за продукта
Kovová ráčna 3/8" Zyklop s přepínací páčkou (8004 B)
Ráčna Zyklop 3/8" z kované chrom-molybdenové oceli s přepínací páčkou, která umožňuje obrácení směru bez vyjmutí klíče.
All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
€ 46,93
€ 46,93 Всеки (ex VAT)
1
€ 46,93
€ 46,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
222 mm
Model
Zyklop
Material
Chrome Molybdenum Steel
Finish
Chrome
Страна на произход
Czech Republic
Детайли за продукта
Kovová ráčna 3/8" Zyklop s přepínací páčkou (8004 B)
Ráčna Zyklop 3/8" z kované chrom-molybdenové oceli s přepínací páčkou, která umožňuje obrácení směru bez vyjmutí klíče.
All metal construction, strong design
Slim profile makes the ratchet ideal for use in a confined space
Dual ratchet mechanism means that the 38 robust Zyklop teeth can achieve the same results as a 76 fine tooth ratchet with a small return angle
Using the 1/4 in adapter and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver