Технически документи
Спецификации
Brand
WeraDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T27
Bit Length
101.5
Finish
Chrome
Overall Length
140 mm
Material
Chrome Vanadium
Страна на произход
Czech Republic
Детайли за продукта
Wera Zyklop 8767 C TORX Sockets
Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.
€ 13,20
€ 13,20 Всеки (ex VAT)
1
€ 13,20
€ 13,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T27
Bit Length
101.5
Finish
Chrome
Overall Length
140 mm
Material
Chrome Vanadium
Страна на произход
Czech Republic
Детайли за продукта
Wera Zyklop 8767 C TORX Sockets
Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.