Wera 43-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

Номер на артикул на RS: 495-455Марка: Wera№ по каталога на производителя: 05003594001Distrelec Article No.: 30223914
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

43

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Model

8100 SB 2

Socket Size

6 → 24mm

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

(1) 800/1 Z Bits, (1) 8000 B Zyklop Speed Ratchet with 3/8 in Drive, (1) 8784 B1 Zyklop Bit Adaptor 3/8 in, (1) 8789 B Zyklop Sliding T-handle 3/8 in, (1) 8794 B Zyklop Wobble Extension 3/8 in, (1) 8795 B Zyklop Universal Joint 3/8 in, (1) 8796 LB Zyklop "Flexible-lock" Extension with Free-turning Sleeve Long 3/8 in, (1) 8796 SB Zyklop "Flexible-lock" Extension with Free-turning Sleeve Short 3/8 in, (2) 851/1 Z Bits, (2) 855/1 Z Bits, (6) 840/1 Z Bits, (7) 867/1 Z TORX® BO Bits with Bore Hole, (18) 8790 HMB Zyklop 3/8 in Socket

Drive Type

Square

Distrelec Product Id

30223914

Set Type

Socket & Bit Set

Set Contents

(1) 800/1 Z Bits, (1) 8000 B Zyklop Speed Ratchet with 3/8 in Drive, (1) 8784 B1 Zyklop Bit Adaptor 3/8 in, (1) 8789 B Zyklop Sliding T-handle 3/8 in, (1) 8794 B Zyklop Wobble Extension 3/8 in, (1) 8795 B Zyklop Universal Joint 3/8 in, (1) 8796 LB Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Long 3/8 in, (1) 8796 SB Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Short 3/8 in, (2) 851/1 Z Bits, (2) 855/1 Z Bits, (6) 840/1 Z Bits, (7) 867/1 Z TORX® BO Bits with Bore Hole, (18) 8790 HMB Zyklop 3/8 in Socket

Детайли за продукта

43 Piece Zyklop Socket and Rachet Set

A 43 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Sockets

3/8in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.

Ratchet

The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets
Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.

Features and Benefits

• Chrome vanadium steel
• 18 piece sockets with 3/8in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.

Може да се интересувате от
40 piece flexible head ratchet set
P.O.A.1 Set (ex VAT)
Facom 3/8 in
Facom 3/8 inМарка: Facom
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 343,95

€ 343,95 Всеки (ex VAT)

Wera 43-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted

€ 343,95

€ 343,95 Всеки (ex VAT)

Wera 43-Piece Metric 3/8 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
40 piece flexible head ratchet set
P.O.A.1 Set (ex VAT)
Facom 3/8 in
Facom 3/8 inМарка: Facom
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

43

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

VDE/1000V Approved

No

Model

8100 SB 2

Socket Size

6 → 24mm

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

(1) 800/1 Z Bits, (1) 8000 B Zyklop Speed Ratchet with 3/8 in Drive, (1) 8784 B1 Zyklop Bit Adaptor 3/8 in, (1) 8789 B Zyklop Sliding T-handle 3/8 in, (1) 8794 B Zyklop Wobble Extension 3/8 in, (1) 8795 B Zyklop Universal Joint 3/8 in, (1) 8796 LB Zyklop "Flexible-lock" Extension with Free-turning Sleeve Long 3/8 in, (1) 8796 SB Zyklop "Flexible-lock" Extension with Free-turning Sleeve Short 3/8 in, (2) 851/1 Z Bits, (2) 855/1 Z Bits, (6) 840/1 Z Bits, (7) 867/1 Z TORX® BO Bits with Bore Hole, (18) 8790 HMB Zyklop 3/8 in Socket

Drive Type

Square

Distrelec Product Id

30223914

Set Type

Socket & Bit Set

Set Contents

(1) 800/1 Z Bits, (1) 8000 B Zyklop Speed Ratchet with 3/8 in Drive, (1) 8784 B1 Zyklop Bit Adaptor 3/8 in, (1) 8789 B Zyklop Sliding T-handle 3/8 in, (1) 8794 B Zyklop Wobble Extension 3/8 in, (1) 8795 B Zyklop Universal Joint 3/8 in, (1) 8796 LB Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Long 3/8 in, (1) 8796 SB Zyklop ""Flexible-lock"" Extension with Free-turning Sleeve Short 3/8 in, (2) 851/1 Z Bits, (2) 855/1 Z Bits, (6) 840/1 Z Bits, (7) 867/1 Z TORX® BO Bits with Bore Hole, (18) 8790 HMB Zyklop 3/8 in Socket

Детайли за продукта

43 Piece Zyklop Socket and Rachet Set

A 43 piece Zyklop socket and ratchet set from Wera. This kit sets the highest standards in quality and delivers in looks, feel and most important performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions. Inside the carry case is diagram outlining each element that makes up the kit, a truly wonderful example of craftsmanship combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Sockets

3/8in drive, metric sockets offer a perfect mould for your fingers, excellent at transferring forces. Oily hands are not a problem when using these sockets. The sockets are compatible with manual and machine applications.

Ratchet

The Zyklop speed ratchet features a thumbwheel for clockwise and anticlockwise rotation and offers the equivalent of 5 different ratchets in one tool; fine-tooth, flex head, angle, nut fixing and power ratchets
Note: Also can be converted in a screwdriver by attaching a bit holding adapter and a bit.

Features and Benefits

• Chrome vanadium steel
• 18 piece sockets with 3/8in square drive
• Metric
• Ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side.
• Reversible ratchet with 72 fine-pitched teeth has a low return angle of only 5°
• Ball lock to hold sockets and attachments securely
• Ergonomic design with finger recesses that offer a perfect contact surface for the hand or fingers to turn the head.
• Extensions with a flexible lock system
• High-density foam-lined metal case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally. Up to date designs and innovation rank very high with this set.

Може да се интересувате от
40 piece flexible head ratchet set
P.O.A.1 Set (ex VAT)
Facom 3/8 in
Facom 3/8 inМарка: Facom
P.O.A.Всеки (ex VAT)