Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera 3/8 in Drive 8mm Standard Socket, 6 point, 29 mm Overall Length

Номер на артикул на RS: 127-1117Марка: Wera№ по каталога на производителя: 05003553001
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Wera

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

29.0mm

Finish

Chrome Plated

Model

Zyklop 8790

Overall Length

29 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily

Информацията за складовите наличности временно не е налична.

€ 8,07

€ 8,07 Всеки (ex VAT)

Wera 3/8 in Drive 8mm Standard Socket, 6 point, 29 mm Overall Length

€ 8,07

€ 8,07 Всеки (ex VAT)

Wera 3/8 in Drive 8mm Standard Socket, 6 point, 29 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Wera

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

29.0mm

Finish

Chrome Plated

Model

Zyklop 8790

Overall Length

29 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wera Zyklop 8790 HMB Sockets

3/8 in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily