Wera Zyklop 8784 1/4 in Square Adapter, 37 mm Overall

Технически документи
Спецификации
Brand
WeraDrive Size
1/4 in
Type
Adapter
Drive Type
Square
Overall Length
37 mm
Sub Type
Adapter
Model
Zyklop 8784
Finish
Chrome
Material
Chrome Vanadium Steel
Distrelec Product Id
30107507
Детайли за продукта
" Zyklop Adapter
Converts " Hex driver to " square drive.
Suitable for " hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173
Quick-release chuck for fast bit changes
Constructed from chromium vanadium
€ 22,35
€ 22,35 Всеки (ex VAT)
1
€ 22,35
€ 22,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraDrive Size
1/4 in
Type
Adapter
Drive Type
Square
Overall Length
37 mm
Sub Type
Adapter
Model
Zyklop 8784
Finish
Chrome
Material
Chrome Vanadium Steel
Distrelec Product Id
30107507
Детайли за продукта
" Zyklop Adapter
Converts " Hex driver to " square drive.
Suitable for " hex bits under DIN 3126-C 6,3 and E 6,3, ISO 1173
Quick-release chuck for fast bit changes
Constructed from chromium vanadium