Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Insulated Screwdriver Set
Number of Pieces
16
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
VDE/1000V Approved
Yes
Страна на произход
Czech Republic
Детайли за продукта
16 Piece VDE Interchangeable Blade Screwdriver Set
The Wera, Kraftform Kompakt, VDE 16 extra slim 1 screwdriver set are all approved at 1,000 volts and individually tested in keeping with IEC 60900 standards. The screwdriver set gives users piece of mind as they are also individually tested in water baths at 10,000 volts ensuring secure working. All screwdrivers in the set are designed with a multi-component VDE Kraftform handle with anti-roll feature.
The Screwdriver set are designed with VDE insulation and interchangeable blades with reduced blade diameter, enabling users to access the toughest of low-lying screw and spring elements to be actuated. The design of the Kraftform handle is well designed to prevent hand injuries such as blisters and calluses.
Features and Benefits
Ergonomic Kraftfrom driver handle design to fit the hands contours for improved grip an low fatigue working
Tested up to 10000V
Prevents hand injuries
Reduced blade diameters for access to sunken screws
Blackened point for extended working life
Complete with single pole voltage tester
Comes in a robust pouch
Typical Applications
This set of screwdrivers can be used in a variety of applications, typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What is included in the set?
Phillips
KK 62 iS; 1 x PH 1x154, 1 x PH 2x154
Pozidriv
KK 65 iS PZ; 1 x PZ 1x154, 1 x PZ 2x154
PlusMinus PZ/S
KK 65 iS PZ/S; 1 x #1x154, 1 x #2x154
Torx
KK67 iS; 1 x TX 15x154, 1 x TX 20x154, 1 x TX 25x154
Slotted
KK60 i; 1 x 0.4x2.5x154
KK 6 iS; 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
External Hexagon
817 VDE; 817 VDE 1 x 9x102
Supplied with
Tool roll.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Insulated Screwdriver Set
Number of Pieces
16
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
Hexagon: 9 mm, Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.5 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25
VDE/1000V Approved
Yes
Страна на произход
Czech Republic
Детайли за продукта
16 Piece VDE Interchangeable Blade Screwdriver Set
The Wera, Kraftform Kompakt, VDE 16 extra slim 1 screwdriver set are all approved at 1,000 volts and individually tested in keeping with IEC 60900 standards. The screwdriver set gives users piece of mind as they are also individually tested in water baths at 10,000 volts ensuring secure working. All screwdrivers in the set are designed with a multi-component VDE Kraftform handle with anti-roll feature.
The Screwdriver set are designed with VDE insulation and interchangeable blades with reduced blade diameter, enabling users to access the toughest of low-lying screw and spring elements to be actuated. The design of the Kraftform handle is well designed to prevent hand injuries such as blisters and calluses.
Features and Benefits
Ergonomic Kraftfrom driver handle design to fit the hands contours for improved grip an low fatigue working
Tested up to 10000V
Prevents hand injuries
Reduced blade diameters for access to sunken screws
Blackened point for extended working life
Complete with single pole voltage tester
Comes in a robust pouch
Typical Applications
This set of screwdrivers can be used in a variety of applications, typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
What is included in the set?
Phillips
KK 62 iS; 1 x PH 1x154, 1 x PH 2x154
Pozidriv
KK 65 iS PZ; 1 x PZ 1x154, 1 x PZ 2x154
PlusMinus PZ/S
KK 65 iS PZ/S; 1 x #1x154, 1 x #2x154
Torx
KK67 iS; 1 x TX 15x154, 1 x TX 20x154, 1 x TX 25x154
Slotted
KK60 i; 1 x 0.4x2.5x154
KK 6 iS; 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
External Hexagon
817 VDE; 817 VDE 1 x 9x102
Supplied with
Tool roll.