Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
Hexagon: 9; Slotted: 0.4x2.5; 0.6 x 3.5; 0.8 x 4; 1x5.5 mm; Pozidriv: PZ1; PZ2
VDE/1000V Approved
Yes
Детайли за продукта
VDE Kraftform Kompakt® Interchangeable Blade Sets
Wera have created superb interchangeable VDE screwdrivers. The sets consist of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.
Interchangeable Blades
Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.
Wera 817 VDE Kraftform Blade-holding Handle
A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.
Folding Bag
The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.
Features and Benefits
Insulated Interchangeable blades
Blade-holding VDE handle - Yellow / Red colour bi-material
Ergonomically and lightweight
Soft grip for comfortable operation and higher torque
Anti-roll off
Wera 260 compatible
Folding bag
Testing
Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.
Wera Kraftform Kompakt VDE Options
Wera 7-piece KK 60i/62i set – RS stock no: 6115-833
Wera 7-piece KK 60i/65i set – RS stock no: 6115-849
Typical Applications:
This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised.
Is this screwdriver VDE approved?
Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.
Is the handle available separately?
Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142
Standards
DIN EN 60900, ICE 60900
€ 47,51
€ 47,51 1 Set (ex VAT)
1
€ 47,51
€ 47,51 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraScrewdriver Type
Interchangeable Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
Hexagon: 9; Slotted: 0.4x2.5; 0.6 x 3.5; 0.8 x 4; 1x5.5 mm; Pozidriv: PZ1; PZ2
VDE/1000V Approved
Yes
Детайли за продукта
VDE Kraftform Kompakt® Interchangeable Blade Sets
Wera have created superb interchangeable VDE screwdrivers. The sets consist of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.
Interchangeable Blades
Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.
Wera 817 VDE Kraftform Blade-holding Handle
A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.
Folding Bag
The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.
Features and Benefits
Insulated Interchangeable blades
Blade-holding VDE handle - Yellow / Red colour bi-material
Ergonomically and lightweight
Soft grip for comfortable operation and higher torque
Anti-roll off
Wera 260 compatible
Folding bag
Testing
Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.
Wera Kraftform Kompakt VDE Options
Wera 7-piece KK 60i/62i set – RS stock no: 6115-833
Wera 7-piece KK 60i/65i set – RS stock no: 6115-849
Typical Applications:
This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised.
Is this screwdriver VDE approved?
Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.
Is the handle available separately?
Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142
Standards
DIN EN 60900, ICE 60900