Wera Hexagon; Phillips; Pozidriv; Slotted Interchangeable Insulated Screwdriver Set, 18-Piece

Номер на артикул на RS: 611-5855Марка: Wera№ по каталога на производителя: 05003471001
brand-logo

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

18

Tip Type

Hexagon; Phillips; Pozidriv; Slotted

Tip Size

Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm

VDE/1000V Approved

Yes

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Kompakt 18 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need for a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

Standards

  DIN EN 60900, ICE 60900

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Wera Hexagon; Phillips; Pozidriv; Slotted Interchangeable Insulated Screwdriver Set, 18-Piece

P.O.A.

Wera Hexagon; Phillips; Pozidriv; Slotted Interchangeable Insulated Screwdriver Set, 18-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

18

Tip Type

Hexagon; Phillips; Pozidriv; Slotted

Tip Size

Hexagon: 9 mm; Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ0; PZ1; Square: 6.3; 8.1 mm; Three Square 1 mm; Dual Bit 1 mm; Tester 3 mm

VDE/1000V Approved

Yes

Страна на произход

Czech Republic

Детайли за продукта

Wera Kraftform Kompakt 18 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need for a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

Standards

  DIN EN 60900, ICE 60900

Може да се интересувате от