Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wera Phillips, Slotted Screwdriver Set, 7-Piece

Номер на артикул на RS: 611-5833Марка: Wera№ по каталога на производителя: 05003470001Distrelec Article No.: 30107640
brand-logo

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2

VDE/1000V Approved

Yes

Distrelec Product Id

30107640

Страна на произход

Czech Republic

Детайли за продукта

VDE Kraftform Kompakt® Interchangeable Blade Sets

Wera have created superb interchangeable VDE screwdrivers. The sets consist of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.

Interchangeable Blades

Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.

Wera 817 VDE Kraftform Blade-holding Handle

A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.

Folding Bag

The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.

Features and Benefits

• Insulated Interchangeable blades
• Blade-holding VDE handle - Yellow / Red colour bi-material
• Ergonomically and lightweight
• Soft grip for comfortable operation and higher torque
• Anti-roll off
• Wera 260 compatible
• Folding bag

Testing

Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.

Wera Kraftform Kompakt VDE Options

• Wera 7-piece KK 60i/62i set – RS stock no: 6115-833
• Wera 7-piece KK 60i/65i set – RS stock no: 6115-849

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised.

Is this screwdriver VDE approved?

Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.

Is the handle available separately?

Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142

Standards

  DIN EN 60900, ICE 60900

Може да се интересувате от
RS PRO Screwdriver Bit, 63 mm Overall
P.O.A.1 Kit (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 48,10

€ 48,10 1 Set (ex VAT)

Wera Phillips, Slotted Screwdriver Set, 7-Piece

€ 48,10

€ 48,10 1 Set (ex VAT)

Wera Phillips, Slotted Screwdriver Set, 7-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Screwdriver Bit, 63 mm Overall
P.O.A.1 Kit (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

Slotted: 0.4 x 2.5; 0.6 x 3.5; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2

VDE/1000V Approved

Yes

Distrelec Product Id

30107640

Страна на произход

Czech Republic

Детайли за продукта

VDE Kraftform Kompakt® Interchangeable Blade Sets

Wera have created superb interchangeable VDE screwdrivers. The sets consist of 6 insulated blades, an 817 VDE handle and all presented in a robust folding bag.

Interchangeable Blades

Each individual blade is insulated, 154 mm in length and have the size stamped for reference. Attachment to the VDE handle is seamless and lock in securely without any movement.

Wera 817 VDE Kraftform Blade-holding Handle

A high-quality VDE handle, exclusive to Wera Kraftform VDE Interchangeable blades. This handle is designed with smooth hard zones and a soft grip that feels comfortable in the hand during extended use. At its core is a resistant plastic that secures the screwdriver blade even under heavy load. Offers fast blades changes and high torque transfer making this the ideal choice for professional and DIY applications.

Folding Bag

The folding bag is robust, has individual loops to house each item and flaps to protect the tip and the base on the interchangeable screwdrivers. The bag can be attached to a belt so the engineer always has the tools close at hand.

Features and Benefits

• Insulated Interchangeable blades
• Blade-holding VDE handle - Yellow / Red colour bi-material
• Ergonomically and lightweight
• Soft grip for comfortable operation and higher torque
• Anti-roll off
• Wera 260 compatible
• Folding bag

Testing

Each piece has been individually tested at 10,000 V to IEC 60900 standard. Safe to work with loads up to 1,000 V.

Wera Kraftform Kompakt VDE Options

• Wera 7-piece KK 60i/62i set – RS stock no: 6115-833
• Wera 7-piece KK 60i/65i set – RS stock no: 6115-849

Typical Applications:

This handles unique design means there is no need to carry multiple screwdrivers to the job. Ideal for electrical engineers during electrical installations. When used in conjunction with interchangeable blades it makes life so much easier, plus offers protection from high current voltage and user fatigue.

Are the screwdriver bits magnetised?

No, the screwdriver bits are not magnetised.

Is this screwdriver VDE approved?

Yes, each individual item has been tested at 10,000 V to IEC 60900 standard.

Is the handle available separately?

Yes, the 817 VDE handle can be purchased separately – RS stock no: 408-142

Standards

  DIN EN 60900, ICE 60900

Може да се интересувате от
RS PRO Screwdriver Bit, 63 mm Overall
P.O.A.1 Kit (ex VAT)
Facom Phillips, Slotted Screwdriver Set, 6-Piece
P.O.A.Всеки (ex VAT)