Технически документи
Спецификации
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
7
Socket Head Type
Hex Bit
Ratchet Included
No
Model
Zyklop
Socket Size
4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10mm
Set Contents
(7) 8740 B HF Zyklop Bit Socket With Holding Function 3/8 in Drive
Страна на произход
Czech Republic
€ 91,18
€ 91,18 Всеки (ex VAT)
1
€ 91,18
€ 91,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
7
Socket Head Type
Hex Bit
Ratchet Included
No
Model
Zyklop
Socket Size
4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10mm
Set Contents
(7) 8740 B HF Zyklop Bit Socket With Holding Function 3/8 in Drive
Страна на произход
Czech Republic