Wera 1/4 in Drive 12mm Hexagon, 23 mm Overall Length

Номер на артикул на RS: 127-1109Марка: Wera№ по каталога на производителя: 003511
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Wera

Socket Size

12mm

Drive Size

1/4 in

Socket Type

Hexagon

Bit Length

23mm

Finish

Chrome Plated

Overall Length

23 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wera Zyklop 8790 HMA Sockets

in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily

Може да се интересувате от
RS PRO 1/4 in Drive 12mm Standard Socket, 6 point
€ 2,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wera 1/4 in Drive 12mm Hexagon, 23 mm Overall Length

P.O.A.

Wera 1/4 in Drive 12mm Hexagon, 23 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1/4 in Drive 12mm Standard Socket, 6 point
€ 2,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wera

Socket Size

12mm

Drive Size

1/4 in

Socket Type

Hexagon

Bit Length

23mm

Finish

Chrome Plated

Overall Length

23 mm

Material

Chrome Vanadium

Drive Type

Hexagon

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Wera Zyklop 8790 HMA Sockets

in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily

Може да се интересувате от
RS PRO 1/4 in Drive 12mm Standard Socket, 6 point
€ 2,90Всеки (ex VAT)