Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wenger Reload 14in Laptop Backpack, Grey

Номер на артикул на RS: 918-1202Марка: Wenger№ по каталога на производителя: 601069
brand-logo
Преглед на всички в Чанти за лаптопи

Технически документи

Спецификации

Brand

Wenger

Style

Backpack

Maximum Screen Size

14in

Colour

Grey

Material

Nylon

External Dimensions

266.7 x 419.1 x 152.4mm

Weight

1kg

External Depth

152.4mm

External Width

266.7mm

External Height

419.1mm

Model

RELOAD

Страна на произход

China

Детайли за продукта

Wenger RELOAD Laptop Backpack, 14"

From Wenger SwissGear, the RELOAD laptop backpack is ideal for laptops, notebooks and tablets up to 16 inches. This compact backpack has a simplistic design, with versatile compartments. The main compartment has internal pockets for securing devices, while the secondary compartment has various pockets ideal for holding accessories such as cables, pens and notepads.

With a padded back panel and comfort fit straps, this lightweight backpack is ideal for a mobile lifestyle, whether you’re a student, salesperson or IT consultant.

Features and Benefits

• Essentials organizer keeps items like cords, chargers and business cards neat and accessible
• Multi-purpose zippered side pocket holds a water bottle or small umbrella
• Front zippered pocket
• Padded back panel
• Padded grab handle
• Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
Wenger Reload 14in  Laptop Backpack, Black
€ 80,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Wenger Reload 14in Laptop Backpack, Grey

P.O.A.

Wenger Reload 14in Laptop Backpack, Grey
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Wenger Reload 14in  Laptop Backpack, Black
€ 80,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wenger

Style

Backpack

Maximum Screen Size

14in

Colour

Grey

Material

Nylon

External Dimensions

266.7 x 419.1 x 152.4mm

Weight

1kg

External Depth

152.4mm

External Width

266.7mm

External Height

419.1mm

Model

RELOAD

Страна на произход

China

Детайли за продукта

Wenger RELOAD Laptop Backpack, 14"

From Wenger SwissGear, the RELOAD laptop backpack is ideal for laptops, notebooks and tablets up to 16 inches. This compact backpack has a simplistic design, with versatile compartments. The main compartment has internal pockets for securing devices, while the secondary compartment has various pockets ideal for holding accessories such as cables, pens and notepads.

With a padded back panel and comfort fit straps, this lightweight backpack is ideal for a mobile lifestyle, whether you’re a student, salesperson or IT consultant.

Features and Benefits

• Essentials organizer keeps items like cords, chargers and business cards neat and accessible
• Multi-purpose zippered side pocket holds a water bottle or small umbrella
• Front zippered pocket
• Padded back panel
• Padded grab handle
• Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
Wenger Reload 14in  Laptop Backpack, Black
€ 80,66Всеки (ex VAT)