Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Wenger Legacy 16in Laptop Backpack, Black

Номер на артикул на RS: 760-3687Марка: Wenger№ по каталога на производителя: 600631
brand-logo
Преглед на всички в Чанти за лаптопи

Технически документи

Спецификации

Brand

Wenger

Style

Backpack

Maximum Screen Size

16in

Colour

Black

Material

Nylon

Model

Legacy

Страна на произход

China

Детайли за продукта

Wenger Legacy 16in. Backpack

From Wenger SwissGear, the LEGACY laptop backpack offers effective protection for laptops and notebooks up to 16 inches. Lightweight and stylish, the backpack has a SwissGuard computer pocket, as well as a quickpocket with an iPod/MP3 player compartment.
Utilising a Case Base stabilizer platform, the LEGACY backpack can be stored upright, allowing easier access and browsing of the content.

With comfortable adjustable shoulder straps, the backpack also has Air-Flow back padding, ensuring the user remains comfortable even after long periods of carrying.

With a unique and durable design, the LEGACY backpack is checkpoint friendly, and a versatile solution for on-the-go tech requirements.

Feautres and Benefits

• Fits up to most 16in. Notebooks
• Checkpoint Friendly Notebook Compartment
• SWISSGUARD Computer Pocket
• Air-Flow Back Padding
• QuikPocket with iPod/MP3 Player Pocket
• Essentials Organizer
• Case Base Stabilizer Platform
• Trolley Strap

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
RS PRO Laptop Backpack, Black
P.O.A.Всеки (ex VAT)
Wenger 16in Laptop Backpack, Brown
P.O.A.Всеки (ex VAT)
Wenger Ibex 17in  Laptop Backpack, Blue
€ 92,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 72,50

€ 72,50 Всеки (ex VAT)

Wenger Legacy 16in Laptop Backpack, Black

€ 72,50

€ 72,50 Всеки (ex VAT)

Wenger Legacy 16in Laptop Backpack, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Laptop Backpack, Black
P.O.A.Всеки (ex VAT)
Wenger 16in Laptop Backpack, Brown
P.O.A.Всеки (ex VAT)
Wenger Ibex 17in  Laptop Backpack, Blue
€ 92,27Всеки (ex VAT)

Технически документи

Спецификации

Brand

Wenger

Style

Backpack

Maximum Screen Size

16in

Colour

Black

Material

Nylon

Model

Legacy

Страна на произход

China

Детайли за продукта

Wenger Legacy 16in. Backpack

From Wenger SwissGear, the LEGACY laptop backpack offers effective protection for laptops and notebooks up to 16 inches. Lightweight and stylish, the backpack has a SwissGuard computer pocket, as well as a quickpocket with an iPod/MP3 player compartment.
Utilising a Case Base stabilizer platform, the LEGACY backpack can be stored upright, allowing easier access and browsing of the content.

With comfortable adjustable shoulder straps, the backpack also has Air-Flow back padding, ensuring the user remains comfortable even after long periods of carrying.

With a unique and durable design, the LEGACY backpack is checkpoint friendly, and a versatile solution for on-the-go tech requirements.

Feautres and Benefits

• Fits up to most 16in. Notebooks
• Checkpoint Friendly Notebook Compartment
• SWISSGUARD Computer Pocket
• Air-Flow Back Padding
• QuikPocket with iPod/MP3 Player Pocket
• Essentials Organizer
• Case Base Stabilizer Platform
• Trolley Strap

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Може да се интересувате от
RS PRO Laptop Backpack, Black
P.O.A.Всеки (ex VAT)
Wenger 16in Laptop Backpack, Brown
P.O.A.Всеки (ex VAT)
Wenger Ibex 17in  Laptop Backpack, Blue
€ 92,27Всеки (ex VAT)