Технически документи
Спецификации
Brand
WengerStyle
Backpack
Maximum Screen Size
14in
Colour
Black
Material
Nylon
External Dimensions
266.7 x 419.1 x 152.4mm
Weight
1kg
External Depth
152.4mm
External Width
266.7mm
External Height
419.1mm
Model
RELOAD
Страна на произход
China
Детайли за продукта
Wenger RELOAD Laptop Backpack, 14"
From Wenger SwissGear, the RELOAD laptop backpack is ideal for laptops, notebooks and tablets up to 16 inches. This compact backpack has a simplistic design, with versatile compartments. The main compartment has internal pockets for securing devices, while the secondary compartment has various pockets ideal for holding accessories such as cables, pens and notepads.
With a padded back panel and comfort fit straps, this lightweight backpack is ideal for a mobile lifestyle, whether youre a student, salesperson or IT consultant.
Features and Benefits
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Multi-purpose zippered side pocket holds a water bottle or small umbrella
Front zippered pocket
Padded back panel
Padded grab handle
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
€ 80,82
€ 80,82 Всеки (ex VAT)
1
€ 80,82
€ 80,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WengerStyle
Backpack
Maximum Screen Size
14in
Colour
Black
Material
Nylon
External Dimensions
266.7 x 419.1 x 152.4mm
Weight
1kg
External Depth
152.4mm
External Width
266.7mm
External Height
419.1mm
Model
RELOAD
Страна на произход
China
Детайли за продукта
Wenger RELOAD Laptop Backpack, 14"
From Wenger SwissGear, the RELOAD laptop backpack is ideal for laptops, notebooks and tablets up to 16 inches. This compact backpack has a simplistic design, with versatile compartments. The main compartment has internal pockets for securing devices, while the secondary compartment has various pockets ideal for holding accessories such as cables, pens and notepads.
With a padded back panel and comfort fit straps, this lightweight backpack is ideal for a mobile lifestyle, whether youre a student, salesperson or IT consultant.
Features and Benefits
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Multi-purpose zippered side pocket holds a water bottle or small umbrella
Front zippered pocket
Padded back panel
Padded grab handle
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.