Welwyn 1.2kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1K2FI

Номер на артикул на RS: 143-970Марка: Welwyn№ по каталога на производителя: WRM0207C-1K2FI
brand-logo

Технически документи

Спецификации

Brand

Welwyn

Resistance

1.2kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,109Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 1.2kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1K2FI

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 1.2kΩ, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-1K2FI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,109Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Welwyn

Resistance

1.2kΩ

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0,109Each (In a Pack of 25) (ex VAT)