Технически документи
Спецификации
Brand
WelwynResistance
270Ω
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 250) (ex VAT)
250
P.O.A.
Each (In a Pack of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WelwynResistance
270Ω
Technology
Metal Film
Package/Case
1406
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
WRM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Taiwan, Province Of China