Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Welwyn 15Ω Wire Wound Wirewound Resistor 14W ±5% W24-15RJI

Номер на артикул на RS: 199-5909Марка: Welwyn№ по каталога на производителя: W24-15RJI
brand-logo

Технически документи

Спецификации

Brand

Welwyn

Resistance

15Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 15Ω Wire Wound Resistor 11W ±5% RWM084515R0JB25E1
€ 15,126Each (In a Pack of 5) (ex VAT)
TE Connectivity 15Ω Wire Wound Resistor 14W ±5% C1415RJL
€ 3,79Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 15Ω Wire Wound Wirewound Resistor 14W ±5% W24-15RJI
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 15Ω Wire Wound Wirewound Resistor 14W ±5% W24-15RJI
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 15Ω Wire Wound Resistor 11W ±5% RWM084515R0JB25E1
€ 15,126Each (In a Pack of 5) (ex VAT)
TE Connectivity 15Ω Wire Wound Resistor 14W ±5% C1415RJL
€ 3,79Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Welwyn

Resistance

15Ω

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 15Ω Wire Wound Resistor 11W ±5% RWM084515R0JB25E1
€ 15,126Each (In a Pack of 5) (ex VAT)
TE Connectivity 15Ω Wire Wound Resistor 14W ±5% C1415RJL
€ 3,79Each (In a Pack of 5) (ex VAT)