Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI

Номер на артикул на RS: 294-2940Марка: Welwyn№ по каталога на производителя: W21-3R0JI
brand-logo

Технически документи

Спецификации

Brand

Welwyn

Resistance

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Детайли за продукта

W21 Series 2.5W, Axial

W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Welwyn

Resistance

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Детайли за продукта

W21 Series 2.5W, Axial

W21 Series are Impervious Lead-free Vitreous Enamelled Wire-wound Resistors
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от