Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Welwyn 2.7Ω Wire Wound Resistor 3W ±5% W21-2R7JI

Номер на артикул на RS: 139-3259Марка: Welwyn№ по каталога на производителя: W21-2R7JI
brand-logo

Технически документи

Спецификации

Brand

Welwyn

Resistance

2.7Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 522,12

€ 0,522 Each (In a Box of 1000) (ex VAT)

Welwyn 2.7Ω Wire Wound Resistor 3W ±5% W21-2R7JI

€ 522,12

€ 0,522 Each (In a Box of 1000) (ex VAT)

Welwyn 2.7Ω Wire Wound Resistor 3W ±5% W21-2R7JI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Welwyn

Resistance

2.7Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Страна на произход

Barbados

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more