Welwyn 1.69kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K69BI

Номер на артикул на RS: 165-983Марка: Welwyn№ по каталога на производителя: RC55Y-1K69BI
brand-logo

Технически документи

Спецификации

Brand

Welwyn

Resistance

1.69kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 1.69kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K69BTA015
€ 0,495Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 1.69kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K69BI
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Welwyn 1.69kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K69BI
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 1.69kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K69BTA015
€ 0,495Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Welwyn

Resistance

1.69kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

RC55Y

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol 1.69kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K69BTA015
€ 0,495Each (In a Pack of 5) (ex VAT)