Технически документи
Спецификации
Brand
WellerSoldering Accessory Type
Soldering Iron Heating Element
For Use With
WSP80 soldering iron
Страна на произход
Mexico
Детайли за продукта
Weller Replacement Heating Element for WSP 80
Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.
Features and Benefits
90 W Power Output
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron
Rests/ Stands - Weller
€ 129,04
€ 129,04 Всеки (ex VAT)
1
€ 129,04
€ 129,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerSoldering Accessory Type
Soldering Iron Heating Element
For Use With
WSP80 soldering iron
Страна на произход
Mexico
Детайли за продукта
Weller Replacement Heating Element for WSP 80
Introducing from Weller, this replacement heating element for WSP 80 soldering iron. The heating element is able to fit LT series soldering tips. The same temperature range from 50°C to 450°C. This heating element is easily replaceable with an easy 6 pin plug.
Features and Benefits
90 W Power Output
Electronic temperature control 100°C to 550°C
Quick heat uptime
Supply Voltage: 24V
Compatible with WSP 80 Soldering Iron