Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller LT O 0.8 mm Conical Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Номер на артикул на RS: 122-9733Марка: Weller№ по каталога на производителя: T0054448199Distrelec Article No.: 30411595
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

LT O

Tip Shape

Conical

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Size

0.8 mm

Tip Series

LT

Distrelec Product Id

30411595

Страна на произход

Japan

Детайли за продукта

LT Series Soldering Tips for WP80, WSP 80, MPR 80, FE 75, TCP Soldering Irons

Weller LT series of soldering tips are suitable for a range of soldering irons which include:



Weller offers a comprehensive range of soldering tips to complement their soldering irons. Every soldering tip is designed for a specific application and the types include the most common shapes which are conical, chisel and bevel.

These Weller soldering tips are available in various tip types, forms and sizes. The LT series includes the following soldering iron tips:
  • 122-9732 - 1.2 mm Bevel Tip, T0054440899, LT F

  • 122-9733 - 0.8 mm Straight Conical Tip, T0054448199, LT O

  • 122-9734 - 0.6 mm Straight Conical Tip, T0054448299, LT T

  • 122-9735 - 0.4 x 0.15 mm Chisel Tip, T0054449499, LT 1SC

  • 122-9736 - 0.1 mm Bevel Tip, T0054449699, LT 1SNW

  • 122-9737 - 0.1 mm Straight Conical Tip, T0054449899, LT 1LNW

Features and Benefits:

  • LT Series soldering iron tips - various sizes, tip types such as conical, chisel and bevel are available

  • For use with soldering irons WP80, WSP 80, MPR 80 and FE 75, TCP

  • Solid copper plated with Iron for maximum durability and long life

  • Designed for universal applications

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Tips

Информацията за складовите наличности временно не е налична.

€ 7,79

€ 7,79 Всеки (ex VAT)

Weller LT O 0.8 mm Conical Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

€ 7,79

€ 7,79 Всеки (ex VAT)

Weller LT O 0.8 mm Conical Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Weller

Model Number

LT O

Tip Shape

Conical

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Size

0.8 mm

Tip Series

LT

Distrelec Product Id

30411595

Страна на произход

Japan

Детайли за продукта

LT Series Soldering Tips for WP80, WSP 80, MPR 80, FE 75, TCP Soldering Irons

Weller LT series of soldering tips are suitable for a range of soldering irons which include:



Weller offers a comprehensive range of soldering tips to complement their soldering irons. Every soldering tip is designed for a specific application and the types include the most common shapes which are conical, chisel and bevel.

These Weller soldering tips are available in various tip types, forms and sizes. The LT series includes the following soldering iron tips:
  • 122-9732 - 1.2 mm Bevel Tip, T0054440899, LT F

  • 122-9733 - 0.8 mm Straight Conical Tip, T0054448199, LT O

  • 122-9734 - 0.6 mm Straight Conical Tip, T0054448299, LT T

  • 122-9735 - 0.4 x 0.15 mm Chisel Tip, T0054449499, LT 1SC

  • 122-9736 - 0.1 mm Bevel Tip, T0054449699, LT 1SNW

  • 122-9737 - 0.1 mm Straight Conical Tip, T0054449899, LT 1LNW

Features and Benefits:

  • LT Series soldering iron tips - various sizes, tip types such as conical, chisel and bevel are available

  • For use with soldering irons WP80, WSP 80, MPR 80 and FE 75, TCP

  • Solid copper plated with Iron for maximum durability and long life

  • Designed for universal applications

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Tips