Технически документи
Спецификации
Brand
WellerModel Number
CT6E8
Tip Size
3.2 mm
For Use With
W101
Tip Series
CT6
Tip Shape
Screwdriver
Страна на произход
Mexico
Детайли за продукта
Soldering Tips for W61, W101 and W201 Soldering Irons
From Weller, this range of soldering tips are straight and chisel-shaped and the tip diameter varies by model. This range of soldering tips is suitable for use with Weller W61, W101 and W201 soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Features and Benefits:
- All Weller soldering tips feature a galvanised ferrous coating - the solder area of the tip is tin-plated which prevents any oxidation before the soldering tip reaches you
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point
- These tips produce a consistent and stable heat
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQsHow long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.What soldering irons are these tips suitable for:These tips are suitable for:
- W61 – (RS 162-6760)
- W101 – (RS 162-6849)
- W201
Tips
€ 14,14
€ 14,14 Всеки (ex VAT)
1
€ 14,14
€ 14,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerModel Number
CT6E8
Tip Size
3.2 mm
For Use With
W101
Tip Series
CT6
Tip Shape
Screwdriver
Страна на произход
Mexico
Детайли за продукта
Soldering Tips for W61, W101 and W201 Soldering Irons
From Weller, this range of soldering tips are straight and chisel-shaped and the tip diameter varies by model. This range of soldering tips is suitable for use with Weller W61, W101 and W201 soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Features and Benefits:
- All Weller soldering tips feature a galvanised ferrous coating - the solder area of the tip is tin-plated which prevents any oxidation before the soldering tip reaches you
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point
- These tips produce a consistent and stable heat
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQsHow long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.What soldering irons are these tips suitable for:These tips are suitable for:
- W61 – (RS 162-6760)
- W101 – (RS 162-6849)
- W201