Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller PT P8 0.8 mm Straight Conical Soldering Iron Tip

Номер на артикул на RS: 661-655Марка: Weller№ по каталога на производителя: T0054134899
brand-logo

Технически документи

Спецификации

Brand

Weller

Tip Shape

Straight Conical

Model Number

PT P8

For Use With

TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201

Tip Size

0.8 mm

Tip Series

PT

Страна на произход

Mexico

Детайли за продукта

Weller Soldering Iron Tips - PT Series

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Station Irons - Weller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Weller PT P8 0.8 mm Straight Conical Soldering Iron Tip

P.O.A.

Weller PT P8 0.8 mm Straight Conical Soldering Iron Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Weller

Tip Shape

Straight Conical

Model Number

PT P8

For Use With

TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201

Tip Size

0.8 mm

Tip Series

PT

Страна на произход

Mexico

Детайли за продукта

Weller Soldering Iron Tips - PT Series

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Station Irons - Weller

Може да се интересувате от