Weller WD1000M Soldering Station 160W, 230V

Номер на артикул на RS: 136-2588Марка: Weller№ по каталога на производителя: T0053408399
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

WD1000M

Tasks Supported

Desoldering / Soldering

Wattage

160W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Mexico

Детайли за продукта

WD1000M Soldering Station with WD1m and WMRP

Weller WD1000M Soldering station gives you the WD1M single channel power unit, WMRP soldering pencil and the WMRH soldering pencil stand. The power unit has a large LCD display screen with temperature control and 3 programmable pre-set buttons. The soldering pencil is a slim soldering iron which is excellent for microscopic work. The soldering iron is lightweight, powers down when placed into the holder and includes a reed switch.

FEATURES and BENEFITS:

WD1M – Power unit
Single channel
Voltage 233 V
Output 160 W
Temperature range 50°C to 450°C
Temperature accuracy - +/- 9°C
Temperature stability +/- 2°C
LCD Display
3 Programmable pre-set buttons
Width 135 mm
Depth 109 mm
Height 149 mm
Weight 2.88 kg

WMRP Soldering Iron and WMRH Stand

Use with the WD1M Power unit
Voltage 12 V
Heating output 40 W (55 W / RT11)
Tip family RT
Active tip heating technology
Temperature range 100°C to 450°C
Heat up time 3
Reed switch
Made from aluminium
Automatic power down
Tip to grip distance 45 mm
Weight 75 g

Soldering - Weller

Може да се интересувате от
Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C
€ 1 056,84Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Weller WD1000M Soldering Station 160W, 230V

P.O.A.

Weller WD1000M Soldering Station 160W, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C
€ 1 056,84Всеки (ex VAT)

Технически документи

Спецификации

Brand

Weller

Model Number

WD1000M

Tasks Supported

Desoldering / Soldering

Wattage

160W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Страна на произход

Mexico

Детайли за продукта

WD1000M Soldering Station with WD1m and WMRP

Weller WD1000M Soldering station gives you the WD1M single channel power unit, WMRP soldering pencil and the WMRH soldering pencil stand. The power unit has a large LCD display screen with temperature control and 3 programmable pre-set buttons. The soldering pencil is a slim soldering iron which is excellent for microscopic work. The soldering iron is lightweight, powers down when placed into the holder and includes a reed switch.

FEATURES and BENEFITS:

WD1M – Power unit
Single channel
Voltage 233 V
Output 160 W
Temperature range 50°C to 450°C
Temperature accuracy - +/- 9°C
Temperature stability +/- 2°C
LCD Display
3 Programmable pre-set buttons
Width 135 mm
Depth 109 mm
Height 149 mm
Weight 2.88 kg

WMRP Soldering Iron and WMRH Stand

Use with the WD1M Power unit
Voltage 12 V
Heating output 40 W (55 W / RT11)
Tip family RT
Active tip heating technology
Temperature range 100°C to 450°C
Heat up time 3
Reed switch
Made from aluminium
Automatic power down
Tip to grip distance 45 mm
Weight 75 g

Soldering - Weller

Може да се интересувате от
Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C
€ 1 056,84Всеки (ex VAT)