Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C

Номер на артикул на RS: 135-862Марка: Weller№ по каталога на производителя: T0053368399N
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

WR 3000M

Tasks Supported

Desoldering / Hot Air / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Детайли за продукта

Weller WR3000M Rework Station

Introducing the Weller WR 3000M, a set of a three-channel, self-contained rework station control unit supplied complete with soldering, desoldering and hot air irons. The WR3M Power Unit provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.

Features and Benefits:

WR 3M Power Unit (186-630):
• 400W three-channel repair station with tool detection for the simultaneous operation of three soldering tools
• Digital control electronics with high-temperature accuracy
• A large, high-contrast LCD display
• A USB port for updating the PC software and data logging
• Suitable for use with all high-speed micro tools, such as WMRP soldering irons, WMRT desoldering tweezers
• Air and vacuum ports allow the use of up to 3 tools simultaneously

WVP Vacuum Tweezers (135-890):
• Easily and safely handles SMT components and other small parts
• Connects to the WR3M rework station
• Two sizes of vacuum nipples
• ESD safe

WP80 Soldering Iron (600-7186):
• Soldering Iron 80 W, 24 V with Tip-to-Grip position
• For medium components with high energy demand
• For universal soldering jobs with WT stations and WR rework stations
• Extensive range of LT soldering tips
• Silver-Line heating technology
• Fast heating up
• Compatible LT series tips

DSX 80 Desoldering Iron (405-3474):
• 80-watt desoldering tool
• The internal solder collection tube
• Fast heat up and fast recovery
• Vacuum delay feature prevents clogging
• Ideal for use with lead-free solder
• Compatible with DX series tips

HAP 200 Hot Air Iron (135-878):
• 200-watt hot air pencil
• Temperature range of 90°C to 540°C
• Controlled hot air for non-contact soldering and desoldering of SMDs
• Can be used with optional WRK Weller Repair Kit
• Finger switch on the handle controls the on / off function
• Compatible nozzles can be viewed by clicking here

What else is supplied in the set?:
• Adapter for HAP 200 hot air iron
• USB software on CD
• USB cable

Typical Applications:

Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors

FAQs:

Is this soldering station ESD safe?
Yes, this rework station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.

Does it display in Centigrade or Fahrenheit?
This rework station operates in both Centigrade and Fahrenheit temperature scales.

Where is it used?
The WR 3M station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.

Does it come with a UK plug?
This unit comes with both UK and Euro plugs.

Rework - Weller

Може да се интересувате от
Weller WXR 3031 Rework Station 238W, 230V, 100°C to 450°C
€ 3 644,11Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3 250,81

€ 3 250,81 Всеки (ex VAT)

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C

€ 3 250,81

€ 3 250,81 Всеки (ex VAT)

Weller WR 3000M Rework Station 360W, 230V, 50°C to 450°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Weller WXR 3031 Rework Station 238W, 230V, 100°C to 450°C
€ 3 644,11Всеки (ex VAT)

Технически документи

Спецификации

Brand

Weller

Model Number

WR 3000M

Tasks Supported

Desoldering / Hot Air / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

360W

Input Voltage

230V

Soldering Tip Temperature

550°C

Maximum Operating Temperature

450°C

Number of Outputs

3

Display Type

LCD

ESD Safe

Yes

Детайли за продукта

Weller WR3000M Rework Station

Introducing the Weller WR 3000M, a set of a three-channel, self-contained rework station control unit supplied complete with soldering, desoldering and hot air irons. The WR3M Power Unit provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.

Features and Benefits:

WR 3M Power Unit (186-630):
• 400W three-channel repair station with tool detection for the simultaneous operation of three soldering tools
• Digital control electronics with high-temperature accuracy
• A large, high-contrast LCD display
• A USB port for updating the PC software and data logging
• Suitable for use with all high-speed micro tools, such as WMRP soldering irons, WMRT desoldering tweezers
• Air and vacuum ports allow the use of up to 3 tools simultaneously

WVP Vacuum Tweezers (135-890):
• Easily and safely handles SMT components and other small parts
• Connects to the WR3M rework station
• Two sizes of vacuum nipples
• ESD safe

WP80 Soldering Iron (600-7186):
• Soldering Iron 80 W, 24 V with Tip-to-Grip position
• For medium components with high energy demand
• For universal soldering jobs with WT stations and WR rework stations
• Extensive range of LT soldering tips
• Silver-Line heating technology
• Fast heating up
• Compatible LT series tips

DSX 80 Desoldering Iron (405-3474):
• 80-watt desoldering tool
• The internal solder collection tube
• Fast heat up and fast recovery
• Vacuum delay feature prevents clogging
• Ideal for use with lead-free solder
• Compatible with DX series tips

HAP 200 Hot Air Iron (135-878):
• 200-watt hot air pencil
• Temperature range of 90°C to 540°C
• Controlled hot air for non-contact soldering and desoldering of SMDs
• Can be used with optional WRK Weller Repair Kit
• Finger switch on the handle controls the on / off function
• Compatible nozzles can be viewed by clicking here

What else is supplied in the set?:
• Adapter for HAP 200 hot air iron
• USB software on CD
• USB cable

Typical Applications:

Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors

FAQs:

Is this soldering station ESD safe?
Yes, this rework station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.

Does it display in Centigrade or Fahrenheit?
This rework station operates in both Centigrade and Fahrenheit temperature scales.

Where is it used?
The WR 3M station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.

Does it come with a UK plug?
This unit comes with both UK and Euro plugs.

Rework - Weller

Може да се интересувате от
Weller WXR 3031 Rework Station 238W, 230V, 100°C to 450°C
€ 3 644,11Всеки (ex VAT)