Weller WR 3M Power Unit 360W, 230V, 50°C to 450°C

Технически документи
Спецификации
Brand
WellerModel Number
WR 3M
Tasks Supported
Desoldering / Hot Air / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
360W
Primary Application Category
Desoldering, Hot Air, Soldering
Input Voltage
230V
Soldering Tip Temperature
550°C
Output Power
360W
Maximum Operating Temperature
450°C
Number of Outputs
3
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
18226690
Страна на произход
Mexico
Детайли за продукта
Weller WR 3M Rework Station Control Unit
Introducing the Weller WR 3M, a three-channel, self-contained rework station control unit. The WR3M provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.
Features and Benefits:
400W three-channel repair station with tool detection for the simultaneous operation of three soldering tools
Digital control electronics with high-temperature accuracy
Large, high-contrast LCD display
A USB port for updating the PC software and data logging
Suitable for use with all high-speed micro tools, such as WMRP soldering irons, WMRT desoldering tweezers
Air and vacuum ports allow the use of up to 3 tools simultaneously
The set contains:
WR3M repair station
Adapter for HAP 200 hot-air pencil
CD with USB software
USB cable
Typical Applications:
Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
Engineers
Electricians
Metalworkers
Jewellers
Home inventors
FAQs:
Is this soldering station ESD safe?
Yes, this rework station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.
Does it display in Centigrade or Fahrenheit?
This rework station operates in both Centigrade and Fahrenheit temperature scales.
Where is it used?
The WR 3M station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it come with a UK plug?
This unit comes with both UK and Euro plugs.
Rework - Weller
€ 2 325,83
€ 2 325,83 Всеки (ex VAT)
1
€ 2 325,83
€ 2 325,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerModel Number
WR 3M
Tasks Supported
Desoldering / Hot Air / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
360W
Primary Application Category
Desoldering, Hot Air, Soldering
Input Voltage
230V
Soldering Tip Temperature
550°C
Output Power
360W
Maximum Operating Temperature
450°C
Number of Outputs
3
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
18226690
Страна на произход
Mexico
Детайли за продукта
Weller WR 3M Rework Station Control Unit
Introducing the Weller WR 3M, a three-channel, self-contained rework station control unit. The WR3M provides 400 watts of power, through three independently controlled channels - up to 200 watts of hot air, 120 watts of desoldering, and 200 watts of soldering. In addition, the WR3M offers peripheral control for soldering baths and pre-heating plates. Airflow volume with the WR3M is adjustable between 1-15 L/Min, enabling users to fine-tune the output as needed for their application. Transitioning between work on small SMD components, to heating large areas is as simple as pressing a button. The WR3M features an easy to use interface, with a large, intuitive LCD showing critical functions for all three channels. The WR3M is an extremely versatile tool and serves all soldering functions.
Features and Benefits:
400W three-channel repair station with tool detection for the simultaneous operation of three soldering tools
Digital control electronics with high-temperature accuracy
Large, high-contrast LCD display
A USB port for updating the PC software and data logging
Suitable for use with all high-speed micro tools, such as WMRP soldering irons, WMRT desoldering tweezers
Air and vacuum ports allow the use of up to 3 tools simultaneously
The set contains:
WR3M repair station
Adapter for HAP 200 hot-air pencil
CD with USB software
USB cable
Typical Applications:
Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
Engineers
Electricians
Metalworkers
Jewellers
Home inventors
FAQs:
Is this soldering station ESD safe?
Yes, this rework station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.
Does it display in Centigrade or Fahrenheit?
This rework station operates in both Centigrade and Fahrenheit temperature scales.
Where is it used?
The WR 3M station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it come with a UK plug?
This unit comes with both UK and Euro plugs.