Weller Electric Soldering Iron, 24V, 200W, for use with WX Stations

Номер на артикул на RS: 730-0748Марка: Weller№ по каталога на производителя: T0052920599
brand-logo
Преглед на всички в Поялници

Технически документи

Спецификации

Brand

Weller

Power Type

Electric

Model Number

WXP200

Type

Soldering Iron

Wattage

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WX Stations

Страна на произход

Mexico

Детайли за продукта

WXP 200, 200 W, 24 V, Intelligent Soldering Iron.

From Weller this is the WXP 200 Intelligent soldering iron for use on large / shielding components requiring medium and high energy demands. The soldering iron has Power Response heating technology allowing the iron to heat up quickly within 19 seconds. The suitable tip range is XHT soldering tips and the soldering iron is WX compatible. Some of the wealth of features with the WXP 200 soldering iron are, parameter memory, standby temperatures, automatic switch-off time, motion sensor, LED signal function. With the fast heat-up, easy tip replacement, inclusive standby function the WXP 200 Intelligent soldering iron is an excellent addition to your tool store.

Features and Benefits.

  • WXP 200 Intelligent Soldering Iron.

  • 24 V.

  • 200 W.

  • Heats up within 19 seconds.

  • Power response heating technology (improved sensor position).

  • XHT Tip range.

  • Temperature range 100°C to 450°C.

  • Deals with medium and high energy demand work.

  • Pamameter memory.

  • Standby.

  • Automatic switch-off.

  • Motion sensor.

  • LED Signal function.

  • Solder tips changed easily.

  • WX Compatible.

  • ESD Safe.

What’s Included?

  • WXP 200 Intelligent Soldering Iron.

  • XHT D Chisel soldering tip.

Typical Applications.

  • large / shielding component solder work.

  • Medium and High energy demand solder applications.

Weller Solder Iron Tips Available.

  • XHT D, 5 x 1.2 mm, straight chisel, 7581474.

  • XHT C, 3.2 x 1.2 mm, chisel, 7581472.

  • XHT E, 7.6 x 1.5 mm, chisel, 7581483.

  • XHT F, 9.3 x 2 mm, chisel, 1766882.

Other Soldering Irons Available.

Power Supply Units / Soldering Stations Available.

  • WXR 3, 230 V, Soldering station, stock number 8303587.

  • WXA 2, 230 V, Soldering stations, stock number 8014757.

  • WX 2, 230 V, 200 W, Soldering station, stock number 7300717.

  • WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.

  • WX 1, 230 V, 200 W, Soldering station, stock number 7388625.

  • WX 2020, 230 V, Soldering station, stock number 7300710.

  • WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.

  • WX 1011, 230 V, Soldering station, stock number 7388638.

  • WX 1012, 230 V, Soldering station, stock number 7388631.

Station Irons - Weller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 298,18

€ 298,18 Всеки (ex VAT)

Weller Electric Soldering Iron, 24V, 200W, for use with WX Stations

€ 298,18

€ 298,18 Всеки (ex VAT)

Weller Electric Soldering Iron, 24V, 200W, for use with WX Stations
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Weller

Power Type

Electric

Model Number

WXP200

Type

Soldering Iron

Wattage

200W

Input Voltage

24V

Tip Series

XHT

For Use With

WX Stations

Страна на произход

Mexico

Детайли за продукта

WXP 200, 200 W, 24 V, Intelligent Soldering Iron.

From Weller this is the WXP 200 Intelligent soldering iron for use on large / shielding components requiring medium and high energy demands. The soldering iron has Power Response heating technology allowing the iron to heat up quickly within 19 seconds. The suitable tip range is XHT soldering tips and the soldering iron is WX compatible. Some of the wealth of features with the WXP 200 soldering iron are, parameter memory, standby temperatures, automatic switch-off time, motion sensor, LED signal function. With the fast heat-up, easy tip replacement, inclusive standby function the WXP 200 Intelligent soldering iron is an excellent addition to your tool store.

Features and Benefits.

  • WXP 200 Intelligent Soldering Iron.

  • 24 V.

  • 200 W.

  • Heats up within 19 seconds.

  • Power response heating technology (improved sensor position).

  • XHT Tip range.

  • Temperature range 100°C to 450°C.

  • Deals with medium and high energy demand work.

  • Pamameter memory.

  • Standby.

  • Automatic switch-off.

  • Motion sensor.

  • LED Signal function.

  • Solder tips changed easily.

  • WX Compatible.

  • ESD Safe.

What’s Included?

  • WXP 200 Intelligent Soldering Iron.

  • XHT D Chisel soldering tip.

Typical Applications.

  • large / shielding component solder work.

  • Medium and High energy demand solder applications.

Weller Solder Iron Tips Available.

  • XHT D, 5 x 1.2 mm, straight chisel, 7581474.

  • XHT C, 3.2 x 1.2 mm, chisel, 7581472.

  • XHT E, 7.6 x 1.5 mm, chisel, 7581483.

  • XHT F, 9.3 x 2 mm, chisel, 1766882.

Other Soldering Irons Available.

Power Supply Units / Soldering Stations Available.

  • WXR 3, 230 V, Soldering station, stock number 8303587.

  • WXA 2, 230 V, Soldering stations, stock number 8014757.

  • WX 2, 230 V, 200 W, Soldering station, stock number 7300717.

  • WX 2021, 230 V, 200 W, Soldering station, stock number 7300714.

  • WX 1, 230 V, 200 W, Soldering station, stock number 7388625.

  • WX 2020, 230 V, Soldering station, stock number 7300710.

  • WX 1010, 230 V, 200 W, Soldering station, stock number 7388629.

  • WX 1011, 230 V, Soldering station, stock number 7388638.

  • WX 1012, 230 V, Soldering station, stock number 7388631.

Station Irons - Weller

Може да се интересувате от