Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station

Номер на артикул на RS: 512-837Марка: Weller№ по каталога на производителя: T0052919399
brand-logo
Преглед на всички в Поялници

Технически документи

Спецификации

Brand

Weller

Power Type

Electric

Model Number

WP 120

Type

Soldering Iron

Wattage

120W

Input Voltage

24V

Tip Series

XT

For Use With

WD1M Soldering Station, WD2M Soldering Station

For Use With

WD1M Soldering Station, WD2M Soldering Station, WR3M Rework Station

Детайли за продукта

Weller WP 120 Soldering Iron with Power Response Heating Technology.

The WP120 Soldering iron is designed with power response heating technology with improved sensor position especially for use in applications that require high energy and precision solder work. This soldering iron provides you with maximum power in a small ergonomic pencil-style soldering iron excellent for large and small parts you wish to solder. The WP120 iron is a complete all-round soldering iron and is compatible with WT soldering stations and WR re-work soldering stations.

Features and Benefits.

  • Model WP120 Electric Soldering Iron.

  • Power response heating technology.

  • Improved sensor position.

  • Small ergonomic design.

  • 120 W power.

  • Voltage 24 V.

  • Interchangeable XT soldering tips.

  • Compatible with WT Solder Stations and WR Solder Re-Work Stations.

  • Heating time 14 seconds.

  • Temperature range 50°C to 450°C.

  • XT Soldering tip range.

What is Included?

  • WP120 Soldering Iron.

  • XT B Chisel soldering tip.

  • No Solder wire is included.

Typical Applications.

  • HF shield plates.

  • Solar panel manufacturing.

  • Rework.

  • Laboratory environments.

  • General electronics.

  • General hand soldering applications.

Weller Solder Tips Available.

  • XT B 2.4 mm x 0.8 mm Straight Chisel soldering tip, stock number 512843.

  • XT AL 1.6 mm x 1 mm Straight Chisel soldering tip, stock number 512869.

Soldering Stands/Rests Available.

  • WDH10 Iron stand, stock number 5052208.

  • WDH10T Iron stand, stock number 185867.

Solder Stations Available.

  • WR 2 Soldering station, 230 V, stock number 7192608.

  • WR 3M Soldering station, 230 V, stock number 186630.

  • WT 1H Soldering station, 230 V, stock number 1227913.

Supplied with

Soldering - Weller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 225,56

€ 225,56 Всеки (ex VAT)

Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station

€ 225,56

€ 225,56 Всеки (ex VAT)

Weller Electric Soldering Iron, 24V, 120W, for use with WD1M Soldering Station, WD2M Soldering Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Weller

Power Type

Electric

Model Number

WP 120

Type

Soldering Iron

Wattage

120W

Input Voltage

24V

Tip Series

XT

For Use With

WD1M Soldering Station, WD2M Soldering Station

For Use With

WD1M Soldering Station, WD2M Soldering Station, WR3M Rework Station

Детайли за продукта

Weller WP 120 Soldering Iron with Power Response Heating Technology.

The WP120 Soldering iron is designed with power response heating technology with improved sensor position especially for use in applications that require high energy and precision solder work. This soldering iron provides you with maximum power in a small ergonomic pencil-style soldering iron excellent for large and small parts you wish to solder. The WP120 iron is a complete all-round soldering iron and is compatible with WT soldering stations and WR re-work soldering stations.

Features and Benefits.

  • Model WP120 Electric Soldering Iron.

  • Power response heating technology.

  • Improved sensor position.

  • Small ergonomic design.

  • 120 W power.

  • Voltage 24 V.

  • Interchangeable XT soldering tips.

  • Compatible with WT Solder Stations and WR Solder Re-Work Stations.

  • Heating time 14 seconds.

  • Temperature range 50°C to 450°C.

  • XT Soldering tip range.

What is Included?

  • WP120 Soldering Iron.

  • XT B Chisel soldering tip.

  • No Solder wire is included.

Typical Applications.

  • HF shield plates.

  • Solar panel manufacturing.

  • Rework.

  • Laboratory environments.

  • General electronics.

  • General hand soldering applications.

Weller Solder Tips Available.

  • XT B 2.4 mm x 0.8 mm Straight Chisel soldering tip, stock number 512843.

  • XT AL 1.6 mm x 1 mm Straight Chisel soldering tip, stock number 512869.

Soldering Stands/Rests Available.

  • WDH10 Iron stand, stock number 5052208.

  • WDH10T Iron stand, stock number 185867.

Solder Stations Available.

  • WR 2 Soldering station, 230 V, stock number 7192608.

  • WR 3M Soldering station, 230 V, stock number 186630.

  • WT 1H Soldering station, 230 V, stock number 1227913.

Supplied with

Soldering - Weller

Може да се интересувате от