Технически документи
Спецификации
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
DS 110
Nozzle Size
0.7mm
For Use With
DS 22; DS 80 & DSV 80 Desoldering Irons
Nozzle Series
DS
Страна на произход
Germany
Детайли за продукта
Weller DS series Desoldering Nozzles
Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.
Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643
Features and Benefits:
High-quality suction nozzles for Weller Desoldering Irons
M5 thread
Compatible with DS 22, DS 80, DSV 80 models
Manufactured in Germany
Approvals and Certification:
2015/863/EU Conform
Typical Applications:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
It's an M5 thread size.
Tips
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerDesoldering Tool Type
Desoldering Nozzle
Model Number
DS 110
Nozzle Size
0.7mm
For Use With
DS 22; DS 80 & DSV 80 Desoldering Irons
Nozzle Series
DS
Страна на произход
Germany
Детайли за продукта
Weller DS series Desoldering Nozzles
Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.
Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):
DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586
DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592
DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609
DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615
DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621
DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637
DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643
Features and Benefits:
High-quality suction nozzles for Weller Desoldering Irons
M5 thread
Compatible with DS 22, DS 80, DSV 80 models
Manufactured in Germany
Approvals and Certification:
2015/863/EU Conform
Typical Applications:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
It's an M5 thread size.