Технически документи
Спецификации
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
Q10
Nozzle Size
18 x 18mm
For Use With
HAP 1 & HAP 200 Hot Air Iron
Страна на произход
Mexico
Детайли за продукта
HAP200 Hot Air Pencil & Safety Rest
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated
Kits - Weller
€ 115,90
€ 115,90 Всеки (ex VAT)
1
€ 115,90
€ 115,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
Q10
Nozzle Size
18 x 18mm
For Use With
HAP 1 & HAP 200 Hot Air Iron
Страна на произход
Mexico
Детайли за продукта
HAP200 Hot Air Pencil & Safety Rest
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated