Weller Electric Soldering Iron, 24V, 50W, for use with WS81/WD/WT/WR Stations

Технически документи
Спецификации
Brand
WellerPower Type
Electric
Model Number
LR21
Type
Soldering Iron With ET/LT Adapter
Wattage
50W
Input Voltage
24V
Tip Series
LT
For Use With
WS81/WD/WT/WR Stations
Distrelec Product Id
18223968
Страна на произход
Mexico
Детайли за продукта
Weller LR21 Soldering Iron / Soldering Pencil with ET-LT M Soldering Tip Adapter.
From Weller this is the LR 21 Soldering Iron / Soldering Pencil, excellent performance at low voltage of 24 V and power of 50 W, compatible with the ET solder tip range. A standard universal soldering iron that heats up within 38 seconds plus is compatible with various soldering iron power supply units providing a temperature range of 50°C to 450°C.
Features and Benefits.
- LR 21 soldering iron.
- Universal iron.
- Voltage 24 V.
- Power 50 W.
- Heat up time 38 seconds.
- ET solder tip range.
- Compatible to various soldering iron power supply units.
What is included?
- 1 x LR 21 Soldering iron.
- 1 x LT M Chisel soldering tip, 3.2 mm.
- 1 x LT M Soldering tip adapter, stock number 4882474.
Typical Soldering Applications.
- All general soldering.
Compatible Tips Available.
- ET GW, 3 mm Concave hoof solder tip, stock number 2911592.
- ET SMD, 2.5 mm x 1.5 mm solder tip, stock number 1760488
This is a range of ET (22 plus available) solder tips available. We have over 300 Weller soldering tips available.
LT Soldering Tip Adapter.
- Solder tip adapter for the LR 21 soldering iron, stock number 4882474.
Compatible LT Soldering tips available for use with the tip adapter.
- LT S soldering tip, 0.4 mm Straight conical solder tip, stock number 3890357.
- LT K soldering tip, 1.2 mm Straight chisel solder tip, stock number 2922053.
- LT A soldering tip, 1.6 mm Straight chisel solder tip, stock number 2921971.
- LT M soldering tip, 3.2 mm Straight chisel solder tip, stock number 3610723.
This is a range of LT (42 plus available) solder tips available. We have over 300 Weller soldering tips available.
Compatible Soldering Iron Power Units Available.
Compatible Soldering Iron Safety Rests Available.
Station Irons - Weller
€ 163,11
€ 163,11 Всеки (ex VAT)
1
€ 163,11
€ 163,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerPower Type
Electric
Model Number
LR21
Type
Soldering Iron With ET/LT Adapter
Wattage
50W
Input Voltage
24V
Tip Series
LT
For Use With
WS81/WD/WT/WR Stations
Distrelec Product Id
18223968
Страна на произход
Mexico
Детайли за продукта
Weller LR21 Soldering Iron / Soldering Pencil with ET-LT M Soldering Tip Adapter.
From Weller this is the LR 21 Soldering Iron / Soldering Pencil, excellent performance at low voltage of 24 V and power of 50 W, compatible with the ET solder tip range. A standard universal soldering iron that heats up within 38 seconds plus is compatible with various soldering iron power supply units providing a temperature range of 50°C to 450°C.
Features and Benefits.
- LR 21 soldering iron.
- Universal iron.
- Voltage 24 V.
- Power 50 W.
- Heat up time 38 seconds.
- ET solder tip range.
- Compatible to various soldering iron power supply units.
What is included?
- 1 x LR 21 Soldering iron.
- 1 x LT M Chisel soldering tip, 3.2 mm.
- 1 x LT M Soldering tip adapter, stock number 4882474.
Typical Soldering Applications.
- All general soldering.
Compatible Tips Available.
- ET GW, 3 mm Concave hoof solder tip, stock number 2911592.
- ET SMD, 2.5 mm x 1.5 mm solder tip, stock number 1760488
This is a range of ET (22 plus available) solder tips available. We have over 300 Weller soldering tips available.
LT Soldering Tip Adapter.
- Solder tip adapter for the LR 21 soldering iron, stock number 4882474.
Compatible LT Soldering tips available for use with the tip adapter.
- LT S soldering tip, 0.4 mm Straight conical solder tip, stock number 3890357.
- LT K soldering tip, 1.2 mm Straight chisel solder tip, stock number 2922053.
- LT A soldering tip, 1.6 mm Straight chisel solder tip, stock number 2921971.
- LT M soldering tip, 3.2 mm Straight chisel solder tip, stock number 3610723.
This is a range of LT (42 plus available) solder tips available. We have over 300 Weller soldering tips available.