Технически документи
Спецификации
Brand
WellerModel Number
FT91024699
Model Number
Zero Smog Guard Light Kit 1 Alfa
Pre Filter Type
ePM1-75%
Main Filter Type
Fine Dust Filter F7
Filter Type
H13 Particle & Active Carbon
Main Filter Type
HEPA H13, Activated Carbon
Filter Type
Welding Fumes
Noise Level
70dB(A)
Noise Level
50dB(A)
Voltage Rating
230V
Wattage
74W
ESD Safe
Yes
Weight
9,5kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
No
Depth
336mm
Height
435mm
Width
270mm
Filter Full Alarm
No
Страна на произход
Hungary
€ 749,19
€ 749,19 Всеки (ex VAT)
1
€ 749,19
€ 749,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
WellerModel Number
FT91024699
Model Number
Zero Smog Guard Light Kit 1 Alfa
Pre Filter Type
ePM1-75%
Main Filter Type
Fine Dust Filter F7
Filter Type
H13 Particle & Active Carbon
Main Filter Type
HEPA H13, Activated Carbon
Filter Type
Welding Fumes
Noise Level
70dB(A)
Noise Level
50dB(A)
Voltage Rating
230V
Wattage
74W
ESD Safe
Yes
Weight
9,5kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
No
Depth
336mm
Height
435mm
Width
270mm
Filter Full Alarm
No
Страна на произход
Hungary