Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller Zero Smog Guard 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko plug, Type

Номер на артикул на RS: 288-721Марка: Weller№ по каталога на производителя: FT91022699
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

FT91021699

Model Number

Zero Smog Guard 2

Pre Filter Type

ePM1-75%

Main Filter Type

Activated Carbon

Filter Type

H13 Particle & Active Carbon

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

142W

Weight

9,5kg

ESD Safe

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 1 190,65

€ 1 190,65 Всеки (ex VAT)

Weller Zero Smog Guard 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko plug, Type

€ 1 190,65

€ 1 190,65 Всеки (ex VAT)

Weller Zero Smog Guard 2, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 142W, Type F - Schuko plug, Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Weller

Model Number

FT91021699

Model Number

Zero Smog Guard 2

Pre Filter Type

ePM1-75%

Main Filter Type

Activated Carbon

Filter Type

H13 Particle & Active Carbon

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

70dB(A)

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

142W

Weight

9,5kg

ESD Safe

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

336mm

Height

435mm

Width

270mm

Filter Full Alarm

Yes

Страна на произход

Hungary