Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller ETR 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)

Номер на артикул на RS: 661-144Марка: Weller№ по каталога на производителя: 4ETR -1
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

ETR

Tip Shape

Screwdriver

For Use With

WEP70, LR20, LR21 (old generation)

Tip Size

1.6 mm

Tip Series

ET

Страна на произход

Mexico

Детайли за продукта

Weller Soldering Iron Tips - ET Series for use with WEP 70

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. The ET series is suitable for various universal soldering jobs and the tips have durability and a long life span.

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

  • Suitable for use with WEP70 soldering irons (RS 173-7304)

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Station Irons - Weller

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,42

€ 6,42 Всеки (ex VAT)

Weller ETR 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)

€ 6,42

€ 6,42 Всеки (ex VAT)

Weller ETR 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Weller

Model Number

ETR

Tip Shape

Screwdriver

For Use With

WEP70, LR20, LR21 (old generation)

Tip Size

1.6 mm

Tip Series

ET

Страна на произход

Mexico

Детайли за продукта

Weller Soldering Iron Tips - ET Series for use with WEP 70

Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application. The ET series is suitable for various universal soldering jobs and the tips have durability and a long life span.

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

  • Suitable for use with WEP70 soldering irons (RS 173-7304)

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs


How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

Station Irons - Weller

Може да се интересувате от