Weller WMD1D Digital Soldering Station 300W

Номер на артикул на RS: 423-5907Марка: Weller№ по каталога на производителя: 0053376399
brand-logo

Технически документи

Спецификации

Brand

Weller

Model Number

WMD1D

Tasks Supported

Desoldering / Soldering

Plug Type

UK

Wattage

300W

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Детайли за продукта

WMD 1D Digital Desoldering Station

A microprocessor controlled rework station for the repair of PCB's with through hole components.

Additional tools supported
Temperature setting function
Integral vacuum pump

De-Soldering - Weller

Може да се интересувате от
Weller WR 2002 Soldering Station 300W, 230V, 50°C to 450°C
€ 1 803,10Всеки (ex VAT)

P.O.A.

Weller WMD1D Digital Soldering Station 300W

P.O.A.

Weller WMD1D Digital Soldering Station 300W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Weller WR 2002 Soldering Station 300W, 230V, 50°C to 450°C
€ 1 803,10Всеки (ex VAT)

Технически документи

Спецификации

Brand

Weller

Model Number

WMD1D

Tasks Supported

Desoldering / Soldering

Plug Type

UK

Wattage

300W

Soldering Tip Temperature

+450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Детайли за продукта

WMD 1D Digital Desoldering Station

A microprocessor controlled rework station for the repair of PCB's with through hole components.

Additional tools supported
Temperature setting function
Integral vacuum pump

De-Soldering - Weller

Може да се интересувате от
Weller WR 2002 Soldering Station 300W, 230V, 50°C to 450°C
€ 1 803,10Всеки (ex VAT)