Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller Xcelite 137 mm Craft Knife

Номер на артикул на RS: 675-6699Марка: Weller Xcelite№ по каталога на производителя: XN200
brand-logo

Технически документи

Спецификации

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Overall Length

137 mm

Handle Material

Aluminium

Страна на произход

United States

Детайли за продукта

Weller XN100 & XN200 Scalpel Craft Knives

Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.

Why would you buy these scalpel craft knives?

Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.

Features and Benefits

• Aluminium Scalpel
• Interchangeable blade designed
• Includes a blade
• Durable
• Overall length: XN100 = 148 mm, XN200 = 137 mm

Aluminium Scalpel Craft Knives Option

• XN100 = RS stock no: 239-6397
• XN200 = RS stock no: 675-6699
• XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)

Blades

Weller’s stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.

Typical Applications:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
• Wood carving
• Leather cutting
• Fabric cutting
•Medical applications
• Model making

FAQ’s

What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205

Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).

Weller Scalpel Craft Knives

Може да се интересувате от
Xcelite 5.8125 in Light Duty Precision Scalpel
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,20

€ 8,20 Всеки (ex VAT)

Weller Xcelite 137 mm Craft Knife

€ 8,20

€ 8,20 Всеки (ex VAT)

Weller Xcelite 137 mm Craft Knife
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Xcelite 5.8125 in Light Duty Precision Scalpel
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Knife Type

Craft Knife

Number of Pieces

1

Blade Shape

Diagonal

Overall Length

137 mm

Handle Material

Aluminium

Страна на произход

United States

Детайли за продукта

Weller XN100 & XN200 Scalpel Craft Knives

Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.

Why would you buy these scalpel craft knives?

Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.

Features and Benefits

• Aluminium Scalpel
• Interchangeable blade designed
• Includes a blade
• Durable
• Overall length: XN100 = 148 mm, XN200 = 137 mm

Aluminium Scalpel Craft Knives Option

• XN100 = RS stock no: 239-6397
• XN200 = RS stock no: 675-6699
• XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)

Blades

Weller’s stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.

Typical Applications:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
• Wood carving
• Leather cutting
• Fabric cutting
•Medical applications
• Model making

FAQ’s

What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205

Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).

Weller Scalpel Craft Knives

Може да се интересувате от
Xcelite 5.8125 in Light Duty Precision Scalpel
P.O.A.Всеки (ex VAT)