Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece

Номер на артикул на RS: 614-851Марка: Weller Xcelite№ по каталога на производителя: PS89V
brand-logo

Технически документи

Спецификации

Screwdriver Type

Mini Screwdriver Set

Number of Pieces

9

Tip Type

Hexagon

Tip Size

Hexagon: 0.028; 0.035; 0.05; 1/16; 5/64; 3/32; 7/64; 1/8 in

Детайли за продукта

'Xcelite' Imperial Hexagon Driver Set

A set of compact, boxed hand drivers of convenient size and presentation for bench work or storage in a tool kit. Hexagon driver sets are manufactured from high carbon steel with polished nickel chrome finish; hexagon drivers are precision formed, cold drawn, case hardened steel with black finish. Each set includes a 'piggyback' torque amplifier handle which provides larger gripping surface, extended reach and increased driving power. Supplied complete in a hinged, transparent, polycarbonate storage box. Overall box dimensions: 125x113x32 mm.

Contents: 9 piece set
Red handles
Approximate driver length: 3 1/2 in (5 1/4 in with ’piggyback’ fitted)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 51,61

€ 51,61 1 Set (ex VAT)

Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece

€ 51,61

€ 51,61 1 Set (ex VAT)

Weller Xcelite Hexagon Mini Screwdriver Set, 9-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Screwdriver Type

Mini Screwdriver Set

Number of Pieces

9

Tip Type

Hexagon

Tip Size

Hexagon: 0.028; 0.035; 0.05; 1/16; 5/64; 3/32; 7/64; 1/8 in

Детайли за продукта

'Xcelite' Imperial Hexagon Driver Set

A set of compact, boxed hand drivers of convenient size and presentation for bench work or storage in a tool kit. Hexagon driver sets are manufactured from high carbon steel with polished nickel chrome finish; hexagon drivers are precision formed, cold drawn, case hardened steel with black finish. Each set includes a 'piggyback' torque amplifier handle which provides larger gripping surface, extended reach and increased driving power. Supplied complete in a hinged, transparent, polycarbonate storage box. Overall box dimensions: 125x113x32 mm.

Contents: 9 piece set
Red handles
Approximate driver length: 3 1/2 in (5 1/4 in with ’piggyback’ fitted)

Може да се интересувате от