Weller Xcelite Bristol Multiple Spline Socket Interchangeable Screwdriver Set, 11-Piece

Номер на артикул на RS: 614-930Марка: Weller Xcelite№ по каталога на производителя: 99PS60N
brand-logo

Технически документи

Спецификации

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Bristol Multiple Spline Socket

Tip Size

Hexagon: 1.22; 1.52; 1.75; 1.83; 1.93; 2.43; 2.81; 3.68; 4.65 mm

Страна на произход

United States

Детайли за продукта

’Xcelite’ Bristol Multiple Spline™ Set

All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm

Може да се интересувате от

€ 91,54

€ 91,54 1 Set of 1 (ex VAT)

Weller Xcelite Bristol Multiple Spline Socket Interchangeable Screwdriver Set, 11-Piece

€ 91,54

€ 91,54 1 Set of 1 (ex VAT)

Weller Xcelite Bristol Multiple Spline Socket Interchangeable Screwdriver Set, 11-Piece

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Bristol Multiple Spline Socket

Tip Size

Hexagon: 1.22; 1.52; 1.75; 1.83; 1.93; 2.43; 2.81; 3.68; 4.65 mm

Страна на произход

United States

Детайли за продукта

’Xcelite’ Bristol Multiple Spline™ Set

All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm

Може да се интересувате от