Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller1690000000 ZDK Series Earth Terminal Block, Double-Level, Clamp Termination

Номер на артикул на RS: 133-1800Марка: Weidmuller№ по каталога на производителя: ZDK 2.5PE -1690000000
brand-logo

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Weidmuller Modular PE Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two and three tier available
• Tension clamp technology
• Available in different colours

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller1690000000 ZDK Series Earth Terminal Block, Double-Level, Clamp Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Weidmuller1690000000 ZDK Series Earth Terminal Block, Double-Level, Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Double

Series

ZDK

Termination Method

Clamp

Voltage Rating

500 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Weidmuller Modular PE Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two and three tier available
• Tension clamp technology
• Available in different colours

Може да се интересувате от