Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEX

Номер на артикул на RS: 260-3061Марка: Weidmüller№ по каталога на производителя: ZDK 2.5 -1674300000
brand-logo

Технически документи

Спецификации

Colour

Beige

Number of Levels

Double

American Wire Gauge

24 → 14AWG

Series

ZDK

Termination Method

Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

20A

Pitch

5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,70

€ 2,34 Each (In a Pack of 5) (ex VAT)

Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEX

€ 11,70

€ 2,34 Each (In a Pack of 5) (ex VAT)

Weidmuller 1674300000 ZDK Series Beige, 1.5mm², Double-Level, Clamp Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Beige

Number of Levels

Double

American Wire Gauge

24 → 14AWG

Series

ZDK

Termination Method

Clamp

Cable CSA

1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

20A

Pitch

5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Hazardous Area Certification

ATEX

Standards Met

CSA

Страна на произход

Germany

Детайли за продукта

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits

• One, two, three and four tier available
• Tension clamp technology
• Available in different colours

Може да се интересувате от