Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 1855610000 WTR Series Dark Beige, 2.5mm², Single-Level, Screw Termination

Номер на артикул на RS: 180-008Марка: Weidmüller№ по каталога на производителя: WTR 2.5 Borne sectionable ? visser -1855610000
brand-logo

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

WTR

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

ATEX, CE, CSA, EAC, IEC EX

Страна на произход

Germany

Детайли за продукта

Special terminal blocks

A range of sectional fuse or two-tier terminal blocks. The two-tier terminals allow high density narrow width wiring and double the number of connections compared to standard 5 mm pitch terminal blocks.

Може да се интересувате от
RS PRO, 2.5mm², Single-Level, Screw Termination
€ 0,816Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 28,48

€ 28,48 1 Box of 10 (ex VAT)

Weidmuller 1855610000 WTR Series Dark Beige, 2.5mm², Single-Level, Screw Termination

€ 28,48

€ 28,48 1 Box of 10 (ex VAT)

Weidmuller 1855610000 WTR Series Dark Beige, 2.5mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 2.5mm², Single-Level, Screw Termination
€ 0,816Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

30 → 12AWG

Series

WTR

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

ATEX, CE, CSA, EAC, IEC EX

Страна на произход

Germany

Детайли за продукта

Special terminal blocks

A range of sectional fuse or two-tier terminal blocks. The two-tier terminals allow high density narrow width wiring and double the number of connections compared to standard 5 mm pitch terminal blocks.

Може да се интересувате от
RS PRO, 2.5mm², Single-Level, Screw Termination
€ 0,816Each (In a Pack of 10) (ex VAT)