Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Weidmuller 0110060000 SAK Series Brown, 10mm², Single-Level, Screw Termination, ATEX, IECE

Номер на артикул на RS: 425-623Марка: Weidmüller№ по каталога на производителя: SAK 10 -110060000
brand-logo

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

SAK

American Wire Gauge

14 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

800 V

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECE

Standards Met

IEC 60947-7-1

Страна на произход

Romania

Детайли за продукта

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,44

€ 2,144 Each (In a Pack of 10) (ex VAT)

Weidmuller 0110060000 SAK Series Brown, 10mm², Single-Level, Screw Termination, ATEX, IECE

€ 21,44

€ 2,144 Each (In a Pack of 10) (ex VAT)

Weidmuller 0110060000 SAK Series Brown, 10mm², Single-Level, Screw Termination, ATEX, IECE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Brown

Number of Levels

Single

Series

SAK

American Wire Gauge

14 → 6AWG

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

800 V

Current Rating

57A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX, IECE

Standards Met

IEC 60947-7-1

Страна на произход

Romania

Детайли за продукта

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Approvals

CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Може да се интересувате от